IR Remote Receiver 36KHz 10m T/R
Everlight IRM-V036/TR1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-V036/TR1 to view detailed technical specifications.
No datasheet is available for this part.