Everlight IRM-V538N7/TR1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-V538N7/TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.