
The ITR9904 is a phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a response time of 15us and a sensing distance of 3mm. The device is packaged in a DIP package and is RoHS compliant. The ITR9904 operates over a temperature range of -25°C to 85°C.
Everlight ITR9904 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 150 |
| Packaging | Bulk |
| Response Time | 15us |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.