Smart/Normal 7 Seg Numeric LED Display, Yellow, 7.62mm, PLASTIC, DIP-14
Everlight MAN3840A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.