
High-efficiency red, 1-character, 7-segment numeric LED display with a 7.62mm viewing area. Features a 240mA forward current, 6V reverse voltage, and 600mW power dissipation. This through-hole mount component operates from -40°C to 85°C and is RoHS compliant. The DIP-10 package measures 18.75mm in length, 9.8mm in depth, and 0.386 inches in width.
Sign in to ask questions about the Everlight MAN3980A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MAN3980A technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN3980A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
