2-character numeric LED display, featuring high-efficiency red illumination. This through-hole mount component offers a 14.22mm viewing height and operates with a 2.5V supply voltage. Key specifications include a 480mA forward current, 6V reverse voltage, and a maximum power dissipation of 1.2W. The display is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight MAN6910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MAN6910 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 635nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.