
High-efficiency red 1-character numeric LED display, 14.22mm viewing area, featuring an 8-element segment design. This through-hole mount component operates with a 240mA forward current and a 2.5V supply voltage, offering a luminous intensity of 2.2mcd at a 635nm wavelength. Encased in a 10-pin DIP plastic package, it supports a reverse voltage of 6V and has a maximum power dissipation of 600mW, with an operating temperature range of -40°C to 85°C. This lead-free and RoHS compliant display is supplied in rail/tube packaging.
Everlight MAN6980 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 635nm |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
