
Red 7-segment numeric LED display, 1-character, with a 7.62mm viewing area height. Features a DIP package for through-hole mounting, operating at a forward current of 240mA and a forward voltage of 2V. Offers a luminous intensity of 0.35mcd with a wavelength of 660nm. This RoHS compliant component has a maximum power dissipation of 480mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight MAN71A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MAN71A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 0.35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 660nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN71A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.