
Red 7-segment numeric LED display, 1-character, 7.62mm viewing height, featuring a DIP package for through-hole mounting. Operates with a 2V supply voltage and 240mA forward current, delivering 0.35mcd luminous intensity at a 660nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C with a maximum power dissipation of 480mW.
Sign in to ask questions about the Everlight MAN72A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MAN72A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Length | 18.75mm |
| Luminous Intensity | 0.35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 660nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN72A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
