Smart/Normal 7 Seg Numeric LED Display, High Efficiency Green, 20.32mm, PLASTIC PACKAGE-18
Checking distributor stock and pricing after the page loads.
Everlight MAN8410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |