The Everlight MCT2M is a general-purpose optocoupler with a DIP-6 package. It has a collector-emitter saturation voltage of 400mV and a maximum collector-emitter voltage of 80V. The device can handle a maximum input current of 60mA and a maximum power dissipation of 200mW. The MCT2M operates over a temperature range of -55°C to 110°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MCT2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight MCT2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.