
Four-digit, 10mm green segment LED display for general indication. Features a 570nm wavelength, 2mcd luminous intensity, and 100mA forward current. Operates at 2.1V with a 5V reverse voltage and 75mW power dissipation. Through-hole mountable in a DIP package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight MSQC4411C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MSQC4411C technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.9mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 40.18mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MSQC4411C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
