
Four-digit, 14mm segment LED display in a DIP package, featuring high-efficiency red illumination. This through-hole mount component operates with a 25mA forward current and a 5V supply voltage, offering a luminous intensity of 2mcd at a 635nm wavelength. Designed for general indication, it has a viewing area height of 14.22mm and a maximum power dissipation of 70mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight MSQC6912C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MSQC6912C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.673inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Wavelength | 635nm |
| Width | 1.984inch |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MSQC6912C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
