Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.2mm
Checking distributor stock and pricing after the page loads.
Everlight MST4940C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.