
Single color yellow LED emitter, T-1 3/4 (5mm) package, featuring a diffused, domed, clear lens. Operates with a 20mA forward current, 5V reverse voltage, and 85mW power dissipation. Delivers 150mcd luminous intensity with a 24° viewing angle. Through-hole mounting, radial package, with a temperature range of -55°C to 100°C. RoHS compliant.
Sign in to ask questions about the Everlight MV3350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV3350 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Length | 5.9mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV3350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.