Sign in to ask questions about the Everlight MV3450P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV3450P technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.89mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV3450P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.