
High-efficiency red, single-color LED emitter with a 5mm diffused, domed, clear lens. This through-hole component features a 24° viewing angle and a luminous intensity of 150mcd. Operating with a forward current of 30mA, it offers a maximum power dissipation of 135mW and a reverse voltage rating of 5V. The LED is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Everlight MV3750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV3750 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV3750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
