
The MV5025A is a single red LED with a radial package and through hole mount. It has a forward current rating of 20mA and operates within a temperature range of -55°C to 100°C. The LED emits a red illumination color with a luminous intensity of 0.4mcd and a viewing angle of 180°. The device is lead free and RoHS compliant, packaged in bulk quantities of 5000 units.
Sign in to ask questions about the Everlight MV5025A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV5025A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 11.98mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5025A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.