
Red diffused 5mm T-1 3/4 standard LED emitter. Features a 5.84mm radial package with a 5.84mm length and 8.89mm height. Operates with a 100mA forward current and 5V reverse voltage, offering 0.5mcd luminous intensity. This lead-free, RoHS compliant component has a diffused red lens and an 80° viewing angle, suitable for through-hole mounting.
Sign in to ask questions about the Everlight MV5053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV5053 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 100mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
