
Single Color Red LED emitter, featuring a diffused, round, domed lens with a 3mm diameter. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering 1.5mcd luminous intensity. Encased in a T-1 plastic package, it offers a wide 90° viewing angle and operates across a temperature range of -55°C to 100°C. RoHS compliant and lead-free.
Everlight MV5075C technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Height | 5.83mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5075C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
