
Single Color Red LED emitter, diffused dome lens, T-1 (3mm) plastic package. Features 140° viewing angle, 1.8mcd luminous intensity, and 20mA forward current. Operates from -55°C to 100°C, with 5V reverse voltage and 105mW power dissipation. Lead-free and RoHS compliant.
Everlight MV5077C technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5077C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.