
Green diffused standard LED emitter with a 5.71mm diameter. Features a 100° viewing angle and 6mcd luminous intensity at a 30mA forward current. Operates within a -55°C to 100°C temperature range, with a 5V reverse voltage and 120mW power dissipation. Packaged in bulk for through-hole mounting, this lead-free and RoHS compliant component offers a 562nm wavelength.
Everlight MV54124A technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.68mm |
| Forward Current | 30mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Color | Green |
| Lens Size | 3.17mm |
| Lens Style | Flat, Diffused, Colored, Rectangular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
