
Dual color LED emitter featuring red and green illumination. This through-hole component utilizes a T-1 3/4, 5mm diffused white lens for a wide 100° viewing angle. With a maximum forward current of 30mA and a power dissipation of 120mW, it offers a luminous intensity of 25mcd. Operating across a temperature range of -55°C to 100°C, this lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV5439A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 10.08mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5439A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.