Everlight MV5454AB4R0 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5454AB4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.