Single Color LED, Green, Diffused, T-1, 3mm
Checking distributor stock and pricing after the page loads.
Everlight MV5464.MP4B technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.