
Green diffused standard LED emitter, T-1 (3mm) package, featuring a round, domed, diffused lens. Operates with a 20mA forward current, providing 9mcd luminous intensity. This lead-free, RoHS compliant component offers a 90° viewing angle and a wide operating temperature range from -55°C to 100°C. Designed for through-hole mounting, it is supplied in bulk packaging.
Everlight MV5474C technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Height | 5.83mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.