
High-efficiency red standard LED emitter, featuring a diffused, tinted, round, domed lens. This through-hole component offers a 90° viewing angle and operates with a 30mA forward current. The plastic T-1 (3mm) package is RoHS compliant and lead-free, with a maximum power dissipation of 120mW. Operating temperature range is -55°C to 100°C.
Everlight MV57640 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.