High-efficiency red standard LED emitter, featuring a diffused, tinted red dome lens with a 3mm diameter. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 4mcd. Encased in a T-1, 3mm plastic package, it boasts a wide 90° viewing angle and a broad operating temperature range from -55°C to 100°C. Lead-free and RoHS compliant, this bulk-packaged LED emitter is suitable for various illumination applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV57642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV57642 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.