This dual LED emits green and red illumination with a luminous intensity of 3mcd. It is available in a DIP package with a round, domed, and rectangular lens style. The LED is rated for 2V and 20mA of forward current, with a maximum current of 25mA. It is packaged in a rail or tube with 30 LEDs per package. The LED is not radiation hardened and is not RoHS compliant.
Everlight MV59164 technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV59164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.