The MV6351 is a yellow LED with a luminous intensity of 12mcd and a viewing angle of 70°. It has a forward current rating of 20mA and is available in a radial package with a height of 8.89mm. The LED is suitable for operation between -55°C and 100°C. It is not RoHS compliant and is packaged in bulk quantities of 250.
Everlight MV6351 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
No datasheet is available for this part.