LED Uni-Color Yellow 2-Pin T-1 3/4
Everlight MV63538MP7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 18mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
No datasheet is available for this part.