The MV63539MP7 is a yellow LED from Everlight with a forward current of 20mA and a voltage rating of 2.1V. It features a circular lens style and a luminous intensity of 20mcd. The LED is available in a bulk packaging with 250 units per package and is lead free. It has a viewing angle of 65° and is suitable for through hole mounting.
Everlight MV63539MP7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
No datasheet is available for this part.