Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |