
This green LED has a luminous intensity of 25mcd and a viewing angle of 35°. It is available in a radial package with a depth of 5.84mm and a height of 8.89mm. The LED is suitable for operation over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV64520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV64520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.