
The MV64521 is a green LED with a luminous intensity of 100mcd and a forward current of 30mA. It has a reverse voltage of 5V and a power dissipation of 120mW. The LED is packaged in a radial package with a depth of 5.84mm and a height of 8.89mm. It is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV64521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV64521 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV64521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
