
High efficiency green standard LED emitter with diffused, domed, round lens. Features a 4.83mm T-1 3/4 plastic package for through-hole mounting. Operates with a 30mA forward current, 5V reverse voltage, and 120mW power dissipation. Offers 20mcd luminous intensity and a 75° viewing angle. This RoHS compliant component is lead-free and suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV64530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV64530 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV64530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
