LED SS GREEN DIFFUSED PCB 5MM
Checking distributor stock and pricing after the page loads.
Everlight MV64538MP5 technical specifications.
| Color | Yellow, Green |
| Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 18mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
No datasheet is available for this part.