
This dual LED device features a radial package and through hole mount, with a maximum forward current of 20mA. The LEDs emit green and red illumination colors with a luminous intensity of 10mcd. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV6461A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 6.3mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV6461A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.