Single color LED emitter, super red illumination, featuring a water clear, diffused dome lens. This through-hole component has a 5mm T-1 3/4 plastic package with radial leads. It operates with a 20mA forward current, 5V reverse voltage, and 100mW power dissipation. Luminous intensity is 940mcd with a narrow 12° viewing angle. The LED is lead-free, RoHS compliant, and operates between -40°C and 100°C.
Sign in to ask questions about the Everlight MV8112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV8112 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.