
This yellow LED has a luminous intensity of 940 millicandela and a viewing angle of 20 degrees. It is available in a radial package with a height of 8.89mm and is suitable for through hole mounting. The LED is packaged in bulk quantities of 250 units.
Everlight MV8303 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.89mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV8303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.