Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight MV8305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV8305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
