
The Everlight MV8713 is a single orange LED with a luminous intensity of 940mcd and a viewing angle of 12°. It has a forward current rating of 20mA and is available in a radial package with a height of 8.89mm. The LED operates within a temperature range of -40°C to 100°C and is suitable for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Everlight MV8713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MV8713 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV8713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
