Sign in to ask questions about the Everlight PLR253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PLR253 technical specifications.
| Data Rate | 25Mbps |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Photolink |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLR253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.