
This 5V 16Mbps transmitter is a lead-free device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a snap-in package. The device is RoHS compliant and has a wavelength of 660nm.
Sign in to ask questions about the Everlight PLT133/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight PLT133/T technical specifications.
| Data Rate | 16Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLT133/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
