Everlight PLT133/T1 technical specifications.
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.75V |
| Mount | Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLT133/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
