RECEIVER FIBER OPT IR PHOTOLINK
Everlight PLT532 technical specifications.
| Data Rate | 50Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | Photolink |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.