Sign in to ask questions about the Everlight QLA694B2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QLA694B2G technical specifications.
| Color | Green |
| Current | 10mA |
| Lens Style | Circular |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 270 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight QLA694B2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.