
This yellow LED has a luminous intensity of 6mcd and a viewing angle of 140°. It is rated for a forward current of 10mA and a voltage rating of 2V. The LED is packaged in bulk with 5000 units per package and is available in a through hole mount configuration.
Sign in to ask questions about the Everlight QLA694B2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QLA694B2Y technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight QLA694B2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.