
Surface mount single color LED emitter, green illumination, featuring a 0603 (1608 metric) package. This component offers a diffused, colorless, rectangular lens with a clear transparency, providing a 100° viewing angle and 18mcd luminous intensity. Designed for surface mounting, it operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 160mW. The LED operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Everlight QTLP600C4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight QTLP600C4TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600C4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.