
Single color LED emitter, green illumination, featuring a water clear, diffused lens in a 0603 SMD/SMT package. This surface mount component operates with a 30mA forward current and 5V reverse voltage, offering a luminous intensity of 15mcd and a wide 100° viewing angle. Designed for lead-free and RoHS compliant applications, it boasts a compact 1.8mm x 0.8mm x 0.8mm dimension and operates within a -40°C to 85°C temperature range.
Everlight QTLP600CAGTR technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage | 5V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.